Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Carbon Monoxide Meter
Style
Handheld
Display Type
LCD
Low Battery Indication
Yes
Battery Life (h)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
200
Dimensions (mm)
189x67x35

