Amphenol Communications Solutions62684-401100ALFConnector FFC-FPC
0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 40 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 25.5 | |
| 5.6 | |
| 2 | |
| Surface Mount |
Utilize FFC technology with this ffc/fpc connector 62684-401100ALF flexible flat cable from FCI which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. 62684-401100ALF is housed in beige thermoplastic. This product is 25.5 mm long, 2 mm tall and 5.6 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

