Blowers and Fans
624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
2.4
Typical Speed (r/min)
6850
Maximum Airflow (CFM)
27.1
Noise Level (dB)
39
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25.4
Special Features
Low Noise
Order Quantity

