Arrow Electronic Components Online
6248NL|EBMPAPST|simage
6248NL|EBMPAPST|limage
Blowers and Fans

6248NL

DC Fan Axial Ball Bearing 48V 28V to 60V 120.66CFM 35dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    28 to 60
  • Power Rating (W)
    4
  • Typical Speed (r/min)
    1700
  • Maximum Airflow (CFM)
    120.66
  • Noise Level (dB)
    35
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Product Diameter (Metric) (mm)
    171.5
  • Product Height (Metric) (mm)
    50.8
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources