Blowers and Fans
624/2H3P
DC Fan Axial Ball Bearing 24V 18V to 28V 39.4CFM 48dB 60 X 60 X 25.4mm Low Noise
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
5.8
Typical Speed (r/min)
9700
Maximum Airflow (CFM)
39.4
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25.4
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25.4
Special Features
Low Noise

