Arrow Electronic Components Online
623P|ABBATRON|simage
623P|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

623P

Conn Test Adapter PL/PL 2/2 POS ST Cable Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Number of Contacts
    2/2
  • Number of Ports
    1
  • Mounting
    Cable Mount
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources