Arrow Electronic Components Online
622L|EBMPAPST|simage
622L|EBMPAPST|limage
Blowers and Fans

622L

DC Fan Axial Ball Bearing 12V 8V to 15V 21CFM 20dB 60 X 60 X 25.4mm Low Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 15
  • Power Rating (W)
    0.5
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    21
  • Noise Level (dB)
    20
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources