Switch Limit
622EN1-6
Switch Limit N.O./N.C. DPDT Top Roller Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Top Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
7@28VDC
Operating Force (N)
53.38
Release Force (N)
17.79
Mounting
Panel Mount
Termination Style
Wire Lead
Maximum Pre-Travel
1.02mm
Minimum Over-Travel
3.18mm
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Weight (g)
226.8
Product Depth (mm)
17.48
Product Height (mm)
58.29
Order Quantity

