Arrow Electronic Components Online
6224NU|EBMPAPST|simage
6224NU|EBMPAPST|limage
Blowers and Fans

6224NU

DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 55dB 171.5 X 50.8mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 28
  • Power Rating (W)
    15.6
  • Typical Speed (r/min)
    3400
  • Maximum Airflow (CFM)
    241.3
  • Noise Level (dB)
    55
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    171.5 X 50.8
  • Mounting
    Flange Mount
  • Protection
    IP68|Polarity|Locking
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    72
  • Product Weight (g)
    840
  • Product Diameter (Metric) (mm)
    171.5
  • Product Height (Metric) (mm)
    50.8

Documentation and Resources

Datasheets
Design resources