Panel Mount Indicators
622-1204-304F
LED Panel Mount Indicator Uni-Color Green 250mcd 2-Pin Bag
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Typical Intensity
250mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Supplier Color
Green
IP Rating
IP66/IP67
Housing Material
Stainless Steel
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
22
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Height
24
Package Width
27.7
Package Length
29.8
PCB changed
2
Pin Count
2
Order Quantity

