Panel Mount Indicators
62176-301
HIGH BRIGHT LOW POWER PANEL MOUNT HERMETIC LED INDICATORS
Micropac IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Peak Wavelength (nm)
516
Typical Intensity
25mcd
Viewing Angle (°)
180
Maximum Forward Voltage (V)
3.5
Reverse Voltage (V)
5
Maximum Forward Current (mA)
20
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lens Appearance
Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
8.05
Mounting
Panel
Package Length
14.35
PCB changed
2
Pin Count
2