Arrow Electronic Components Online
62166-1|TE|simage
62166-1|TE|limage
Connector Terminals

62166-1

Quick Disconnect Terminal Brass PIN 11.48mm Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    PIN
  • Termination Method
    Faston
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Length (mm)
    11.48
  • Product Depth (mm)
    7.49
  • Tab Dimensions (mm)
    6.35x0.81

Documentation and Resources

Datasheets
Design resources