Arrow Electronic Components Online
62162-1|TE|limage
62162-1|TE|simage
Connector Terminals

62162-1

Quick Disconnect Terminal Brass PIN Tin Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    PIN
  • Tab Size (mm²)
    3.84
  • Body Orientation
    Straight
  • Plating
    Tin
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Tab Dimensions (mm)
    4.75x0.81

Documentation and Resources

Datasheets
Design resources