Arrow Electronic Components Online
LEDs

62159-312

LED Uni-Color Green 520nm 2-Pin

Micropac Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Intensity
    2500mcd
  • Peak Wavelength (nm)
    520
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Panel
  • Package Height
    9.45 mm
  • Package Width
    10.67 mm
  • Package Length
    13.08(Max) mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources