Panel Mount Indicators
621-1123-304F
LED Panel Mount Indicator Tri-Color Blue/Green/Red 300mcd/250mcd/200mcd 2-Pin Bag
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Color
Blue/Green/Red
Number of LEDs
3
Intensity
300mcd|250mcd|200mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Supplier Color
Blue/Green/Red
IP Rating
IP66/IP67
Mounting Orientation
Top Mount
Housing Material
Stainless Steel
Mounting Hole Diameter (mm)
22
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Height
24.8
Package Width
28.62
Package Length
29.9
PCB changed
2
Pin Count
2

