Connector Accessories
620MS064NF13
Connector Accessories Strain Relief Clamp Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Strain Relief Clamp
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Cadmium Over Electroless Nickel
Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Length (mm)
22.23
Product Depth (mm)
21.08
Product Height (mm)
24.18

