Arrow Electronic Components Online
Connector Accessories

620MS064M16

Connector Accessories Direct Coupling Strain Relief Clamp Straight Aluminum Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Direct Coupling Strain Relief Clamp
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    32.33

Documentation and Resources

Datasheets
Design resources