Arrow Electronic Components Online
LEDs

62069-212

Uni Color LED

Micropac Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • High Power
    No
  • Diameter
    7.37
  • Mounting
    Panel
  • Package Length
    12.95
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources