Panel Mount Indicators
62035-312
LED Panel Mount Indicator Uni-Color Green 570nm 2-Pin
Micropac IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Peak Wavelength (nm)
570
Viewing Angle (°)
30
Indicator Technology
LED
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Forward Current (mA)
35
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
100
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
9.86(Max)
Mounting
Through Hole
Package Height
5.72(Max)
PCB changed
2
Pin Count
2