Arrow Electronic Components Online
62000101|MICROPAC|simage
62000101|MICROPAC|limage
Infrared Emitters

62000-101

Infrared Emitter 940nm Circular Right Angle

Micropac Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Diameter
    1.55(Max)
  • Package Length
    3.43(Max)
  • PCB changed
    2
  • Supplier Package
    Pill
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources