Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Peak Wavelength (nm)
940
LED Material
GaAs
Luminous Flux
0.25mW(Min)
Viewing Angle (°)
20
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
3
Maximum Forward Current (mA)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
High Brightness
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
1.55(Max)
Package Length
3.43(Max)
PCB changed
2
Supplier Package
Pill
Pin Count
2

