Optical Encoders
61M12-L10
Optical Encoder Rotary Flat 0.028N.m Straight Through Hole PC Pin 3CPR
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.90.88.85
Automotive
No
PPAP
No
Type
Optically Coupled for Simulated Mechanical Rotary Switch Output
Number of Channels
12
Motion
Rotary
Shaft Style
Flat
Pulses per Revolution
12
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.028
Programmability
No
Mechanical Life (Cycles)
1000000
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
3.18
Product Length (mm)
17.45
Product Depth (mm)
23.72
Product Height (mm)
35.28

