Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
Lens Shape Type
Circular
Typical Intensity
1000mcd(Max)/2000mcd(Max)/800mcd(Max)
Test Current (mA)
20
Maximum Forward Voltage (V)
3.2/3.2/2.1
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
1.5 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
6
Supplier Package
SMD
Pin Count
6
Order Quantity

