Resistor Trimmers, Potentiometers and Rheostats
6187R1KL1.0LF
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.4mm) Turret Panel Mount Clamshell
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
1K
Tolerance
10%
Maximum Voltage Rating (V)
400
Power Rating (W)
1
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
-400
Linear or Logarithmic
Lin
Termination Style
Turret
Positions of Adjustment
Top
Shaft Diameter (mm)
6.34
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
340
Number of Electrical Turns (Turns)
1
Mechanical Rotation Angle (°)
360
Mechanical Rotational Life (Cycles)
5000000
Number of Mechanical Turns (Turns)
1
Packaging
Clamshell
Product Diameter (mm)
22.23
Product Height (mm)
36.4
Product Weight (g)
15.03
Mounting
Panel Mount
Order Quantity

