Arrow Electronic Components Online
61818-1|TE|simage
61818-1|TE|originalImage
Connector Terminals

61818-1

Quick Disconnect Terminal 22-26AWG Brass F 8.31mm Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    1.14
  • Body Orientation
    Straight
  • Wire Size (AWG)
    22-26
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Reel
  • Product Length (mm)
    8.31
  • Product Depth (mm)
    3.76
  • Tab Dimensions (mm)
    2.8x0.41
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources