We just love this little 1.8" TFT display, with true TFT color (up to 18-bits per pixel!), fine 160x128 resolution, two white LED backlight that runs on 3.3V and a very easy SPI interface that requires only 4 or 5 digital pins to send pixels to the display.
Please note! This is just the raw display, not attached to a PCB or for use with a breadboard. If you want to use this out of the box with no surface mount soldering, check out our fully assembled 1.8" TFT breakout board with microSD card holder. This display is for experts who are comfortable soldering a surface mount display using fine pitch soldering techniques! This display also is for 3.3V use only, so be sure to use a level shifter if you're going to use it with 5.0V microcontrollers.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Display Size (in)
1.8
Pixel Format (Pixels)
160x128
Backlight
LED
Touchscreen
No
Outline Dimensions (mm)
46.6x34.5x2.4
Interface Type
SPI
Mounting
Screw
Package Height
2.4
Package Width
34.5
Package Length
46.6

