Connector Terminals
61765-2
Quick Disconnect Terminal Brass PIN/SKT 19.55mm Tin Carton/Loose
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
PIN/SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation Material
Non-Insulated
Packaging
Carton, Loose
Product Length (mm)
19.55
Product Depth (mm)
16.51
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount
Family/Series
61765
ALIAS
367150-000
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

