Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.7040
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Product Length (mm)
16.01
Product Depth (mm)
1.78
Product Height (mm)
1.78
Contact Size
22
Wire Size (AWG)
22-26
Mounting
Cable Mount

