Blowers and Fans
614NM
DC Fan Axial Ball Bearing 24V 18V to 28V 18.8CFM 28dB 60 X 60 X 25.4mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
1.3
Typical Speed (r/min)
4100
Maximum Airflow (CFM)
18.8
Noise Level (dB)
28
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
66
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25.4
Special Features
Middle Speed

