Blowers and Fans
614NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 20.6CFM 28dB 60 X 60 X 25.4mm Middle Speed
ebm-papstProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8414.59.65.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
1.7
Typical Speed (r/min)
4100
Maximum Airflow (CFM)
20.6
Noise Level (dB)
28
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
60 X 60 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25.4
Special Features
Middle Speed
Order Quantity

