Blowers and Fans
614JH
DC Fan Axial Ball Bearing 24V 14V to 26.4V 41.1CFM 53dB 60 X 60 X 32mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 26.4
Power Rating (W)
7.7
Typical Speed (r/min)
11700
Maximum Airflow (CFM)
41.1
Noise Level (dB)
53
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 32
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
100
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
32
Special Features
High Speed

