Arrow Electronic Components Online
6140Y|CINCH|simage
6140Y|CINCH|limage
Connector Terminal Blocks

6140Y

Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 15A

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    2
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -48
  • Maximum Operating Temperature (°C)
    148
  • Product Length (mm)
    73.83
  • Product Depth (mm)
    22.23
  • Product Height (mm)
    10.32
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources