Connector Terminals
61400-1
Quick Disconnect Terminal 16-20AWG Brass SKT 16.12mm Pre-Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
1.42
Body Orientation
Straight
Plating
Pre-Tin
Wire Size (AWG)
16-20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
16.12
Product Depth (mm)
3.81
Tab Dimensions (mm)
2.8x0.51
Mounting
Cable Mount

