Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Straight Lever
Switch Type
Snap Action Switch
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

