Connector Terminals
61399-1
Quick Disconnect Terminal 12-16AWG Brass SKT 22.86mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
6.41
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
12-16
Insulation Material
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
22.86
Product Depth (mm)
9.06
Tab Dimensions (mm)
7.92x0.81
Mounting
Cable Mount
Order Quantity

