Angular and Linear Position Sensors
6127V1A60L.5
Non-Contacting Hall Effect Single Turn Position Sensor
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Packaging
Clamshell
Diameter
22.23
Package Height
33.28
PCB changed
3
Pin Count
3