Top Searched
Angular and Linear Position Sensors
6127V1A360L.5FS
Rotary Position Sensor 20V 10MCycles 3-Pin Clamshell
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rotary
Operating Life (Cycles)
10M
Dielectric Strength
750Vrms
Mechanical Travel
360°
Electrical Travel
360°
Shock Rating (g)
100@6ms
Vibration Rating (g)
10@100Hz to 500Hz
Maximum Operating Torque (N.m)
2.825
Resolution
0.088°
Shaft Diameter (mm)
6.35
Minimum Output Voltage (V)
0.25
Maximum Operating Supply Voltage (V)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±0.5
Packaging
Clamshell
Diameter
22.23
Package Height
33.28
PCB changed
3
Pin Count
3

