Arrow Electronic Components Online
6123002-1|TE|simage
6123002-1|TE|limage
Connector Headers and PCB Receptacles

6123002-1

Conn Fine Pitch Connector HDR 40 POS 0.8mm Solder ST Top Entry SMD Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Fine Pitch Connector
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    2
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    6
  • Product Height (mm)
    7.6
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources