Connector Telephone and Telecom
6116202-2
Conn RJ-45 RCP 8 POS 1.27mm Press Fit ST Thru-Hole 8 Terminal 1 Port Cat 5 Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Press Fit
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Loose
Product Style
Single
Product Length (mm)
16.36
Product Depth (mm)
16.12
Product Height (mm)
16.82
Mounting
Through Hole

