Connector Telephone and Telecom
6116202-1
Conn RJ-45 RCP 8 POS 1.27mm Press Fit ST Thru-Hole 8 Terminal 1 Port Cat 5 Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Press Fit
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Copper Zinc Alloy
Shell Plating
Tin
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Style
Single
Product Length (mm)
16.12
Product Depth (mm)
16.63
Product Height (mm)
16.82
Spring Option
No
Tab Direction
User Selectable
Distance Between Begs (mm)
11.43
Distance Between Shield Pins (mm)
15.87
Mounting
Through Hole

