Arrow Electronic Components Online
Connector Headers and PCB Receptacles

61083-164502LF

Conn Board to Board HDR 160 POS 0.8mm Solder ST SMD Reel

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    160
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.8/Contact
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Product Length (mm)
    69.8
  • Product Depth (mm)
    6
  • Product Height (mm)
    7.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources