Arrow Electronic Components Online
61083044400LF|FCI|simage
61083044400LF|FCI|limage
Connector Headers and PCB Receptacles

61083-044400LF

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions

Amphenol Communications Solutions
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fine Pitch Connector
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.8/Contact
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    21.8
  • Product Depth (mm)
    6
  • Product Height (mm)
    7.7
  • Tradename
    Bergstak®
  • Mounting
    Surface Mount
  • Family/Series
    61083
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    22
Order Quantity

Documentation and Resources

Datasheets
Design resources