Connector Headers and PCB Receptacles
61082-141402LF
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Fine Pitch Connector
Gender
RCP
Number of Contacts
140
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
0.8/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Weight (g)
1.01
Product Length (mm)
61.8
Product Depth (mm)
6
Product Height (mm)
3.7
Tradename
Bergstak®
Contact Plating Thickness
(0.2/1.27)um
Mounting
Surface Mount

