Connector Headers and PCB Receptacles
61082-081402LF
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Fine Pitch Connector
Gender
RCP
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
0.8/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
37.8
Product Depth (mm)
6
Product Height (mm)
3.7
Tradename
Bergstak®
Contact Plating Thickness
0.2um
Mounting
Surface Mount

