Arrow Electronic Components Online
61082043400LF|FCI|simage
61082043400LF|FCI|limage
Connector Headers and PCB Receptacles

61082-043400LF

BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Fine Pitch Connector
  • Gender
    RCP
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.8/Contact
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    21.8
  • Product Depth (mm)
    6.8
  • Product Height (mm)
    11.7
  • Tradename
    Bergstak®
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources