Arrow Electronic Components Online
61030013010|HARTING|simage
61030013010|HARTING|limage
Backshells

61030013010

Shell Housing 180° E Shell Size Zinc Die Cast Threaded

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    E
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Zinc Die Cast
  • Coupling
    Threaded
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Style
    Shell Housing
  • Product Length (mm)
    31

Documentation and Resources

Datasheets
Design resources