Arrow Electronic Components Online
61030012013|HARTING|simage
61030012013|HARTING|limage
Backshells

61030012013

Shell Housing 40° E Shell Size Zinc Die Cast Threaded

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    E
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    40°
  • Body Material
    Zinc Die Cast
  • Coupling Type
    Threaded
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Style
    Shell Housing
  • Product Length (mm)
    31
Order Quantity

Documentation and Resources

Datasheets
Design resources