Arrow Electronic Components Online
61030010020|HARTING|limage
61030010020|HARTING|simage
Backshells

61030010020

Shell Housing 45° D Shell Size Zinc Die Cast Slide Lock

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    D
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    45°
  • Body Material
    Zinc Die Cast
  • Coupling Type
    Slide Lock
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Style
    Shell Housing
  • Product Length (mm)
    69.5
Order Quantity

Documentation and Resources

Datasheets
Design resources