Arrow Electronic Components Online
61030000142|HARTING|simage
61030000142|HARTING|limage
Connector Accessories

61030000142

Connector Accessories Crimp Ferrule

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Crimp Ferrule
  • Connector Type
    Connector D-Subminiature
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Product Diameter (mm)
    13
  • Product Length (mm)
    7

Documentation and Resources

Datasheets
Design resources