Arrow Electronic Components Online
61030000063|HARTING|simage
61030000063|HARTING|limage
Connector Accessories

61030000063

Connector Accessories Crimp Flange

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crimp Flange
  • Connector Type
    Connector D-Subminiature
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    13.9
  • Product Depth (mm)
    13.9
  • Product Height (mm)
    12.2

Documentation and Resources

Datasheets
Design resources